
Voltage-to-Frequency Converter IC, operating with a single supply voltage range of 4V to 40V. Features a maximum operating frequency of 100kHz and exceptional linearity of 0.01%. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component operates within a temperature range of 0°C to 70°C. Dimensions include a height of 3.3mm, width of 6.35mm, and length of 9.27mm.
Sign in to ask questions about the Texas Instruments LM331N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM331N/NOPB technical specifications.
| Package/Case | PDIP |
| Frequency | 100kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Linearity | 0.01% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.032805oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM331N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
