The LM333K is a linear voltage regulator with an output voltage range of 1.2V to 32V and a maximum output current of 3A. It is packaged in a JEDEC O-MBFM-P2 package with terminals on the bottom. The device operates over a temperature range of -40°C to 125°C. It is a single-function device with a maximum of one output.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 32 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |