
IC REG LINEAR NEG ADJ 3A TO3-2
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Lead Free | Contains Lead |
| Min Current Limit | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -32V |
| Min Output Voltage | -1.2V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | -32V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
