
The LM334SMX/NOPB is a 40V voltage reference with an accuracy of 6%. It is available in a surface mount SOIC package and is lead free. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 1uA. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LM334SMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM334SMX/NOPB technical specifications.
| Accuracy | 6% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 40V |
| Packaging | Cut Tape |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM334SMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
