
IC SWITCHED CAPACITOR CONVERTER, 1100 kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8, Switching Regulator or Controller
Sign in to ask questions about the Texas Instruments LM3350MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3350MM/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3350MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
