
The LM3351MM/NOPB is a single-output DC/DC regulator with a fixed output voltage of 5V and an output current of 50mA. It is available in an MSOP package and is suitable for operation over a temperature range of -40°C to 85°C. The device is RoHS compliant and is packaged in tape and reel format. It is a surface-mount device and is not radiation hardened.
Sign in to ask questions about the Texas Instruments LM3351MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3351MM/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3351MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
