
The LM3351MMX/NOPB is a 5V fixed output DC/DC controller from Texas Instruments, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and can supply up to 50mA of current. The device is packaged in an MSOP package and is RoHS compliant. It is suitable for use in a variety of applications, including power management and DC/DC conversion.
Sign in to ask questions about the Texas Instruments LM3351MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3351MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3351MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
