The LM335AMXHALF is an analog temperature sensor with a gain of 10mV/°C and an accuracy of ±1°C. It operates over a temperature range of -40°C to 100°C and features an 8-pin SOIC package. This device is suitable for applications requiring precise temperature measurement.
Texas Instruments LM335AMXHALF technical specifications.
| Function | Temp Sensor |
| Sensor Gain | 10mV/°C |
| Accuracy | ±1°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.