
Analog voltage output temperature sensor with a 3-pin TO-92 package. Features a wide operating temperature range from -40°C to 100°C and a fixed 5V supply voltage. Designed for through-hole mounting, this single-channel sensor provides an analog voltage output of 3.01V.
Texas Instruments LM335AZ technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | Analog Voltage |
| Output Voltage | 3.01V |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM335AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
