The LM335AZLFT3 is a temperature sensor with a gain of 10mV/°C and an accuracy of ±1°C. It provides an analog output and operates within a temperature range of -40°C to 100°C. The device is packaged in a TO-92 case and has 3 pins.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM335AZLFT3 technical specifications.
| Function | Temp Sensor |
| Sensor Gain | 10mV/°C |
| Accuracy | ±1°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |