
Analog output temperature sensor with ±2°C accuracy and 10mV/K gain. Operates from -40°C to 100°C with a minimum supply voltage of 5V. Features a TO-46 hermetic package for through-hole mounting. RoHS compliant with an analog voltage output.
Sign in to ask questions about the Texas Instruments LM335H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM335H/NOPB technical specifications.
| Package/Case | TO-46 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Output | ANALOG |
| Output Type | Analog Voltage, Voltage, Analog |
| Output Voltage | 3.04V |
| Packaging | Tape and Reel |
| Power Supply | 5V |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM335H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
