
Texas Instruments LM335Z technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM335Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
