
Texas Instruments LM335Z/LFT3 technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM335Z/LFT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
