
The LM335Z/LFT7 is a TO-92 packaged analog temperature sensor from Texas Instruments. It operates over a temperature range of -40°C to 100°C and requires a minimum supply voltage of 5V. The device has a quiescent current of 1mA and an operating supply current of 5mA. The LM335Z/LFT7 is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It is available in tape and reel packaging.
Texas Instruments LM335Z/LFT7 technical specifications.
| Package/Case | TO-92 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Type | Analog Voltage, Analog |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM335Z/LFT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
