
Analog output temperature sensor featuring a ±2°C accuracy and 10mV/K gain. This component operates within a -40°C to 100°C temperature range and requires a 5V supply voltage. It is housed in a TO-92 through-hole package with a typical supply current of 400µA. The sensor provides an analog voltage output and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM335Z/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM335Z/NOPB technical specifications.
| Package/Case | TO-92 |
| Height | 5.2mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 400uA |
| Output | ANALOG |
| Output Current | 1mA |
| Output Type | Analog, Voltage, Analog Voltage |
| Output Voltage | 3.04V |
| Packaging | Bulk |
| Power Supply | 5V |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM335Z/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
