The LM335ZT1 is an analog temperature sensor with a sensor gain of 10mV/°C and an accuracy of ±2°C. It operates over a temperature range of -40°C to 100°C. The device has a 3-pin package in a TO-92 case. It is suitable for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
| Function | Temp Sensor |
| Sensor Gain | 10mV/°C |
| Accuracy | ±2°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |