The LM336BLPE3-2-5 is a 2.5V shunt voltage reference from Texas Instruments with a tolerance of 2%. It has an output current of 10mA and is packaged in a TO-92-3 package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is suitable for use in a variety of applications where a stable voltage reference is required.
Texas Instruments LM336BLPE3-2-5 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.49V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM336-2.5 |
| Tolerance | 2% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM336BLPE3-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
