
The LM336BLPR-2-5 is a 2.49V fixed voltage shunt reference from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 10mA. The device is packaged in a TO-92-3 package and is RoHS compliant. It has a tolerance of 2% and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LM336BLPR-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM336BLPR-2-5 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.49V |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.49V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM336BLPR-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
