
2.5V fixed shunt voltage reference circuit, operating from 0°C to 70°C. Features a 4% tolerance and a maximum output current of 10mA. Housed in an 8-SOIC package with a cathode current of 400µA and a supply current of 20mA. This RoHS compliant component is lead-free.
Texas Instruments LM336D-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 400uA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.49V |
| Min Output Voltage | 2.49V |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.49V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.49V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Tolerance | 4% |
| Weight | 0.002561oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM336D-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
