
2.5-V integrated reference circuit, shunt type, with a fixed output voltage of 2.49V. Features a 4% tolerance and operates with a cathode current of 400µA. This component is housed in a TO-92 package, suitable for applications within a 0°C to 70°C temperature range. Maximum output current is rated at 10mA.
Sign in to ask questions about the Texas Instruments LM336LP-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM336LP-2-5 technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 400uA |
| Current Rating | 10A |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.49V |
| Min Output Voltage | 2.49V |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.49V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.49V |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM336LP-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
