
The LM336Z-2.5/T7 is a 2.49V shunt voltage reference from Texas Instruments. It is packaged in a TO-92 package and is rated for operation between 0°C and 70°C. The device is capable of sourcing up to 10mA of output current. It is available in quantities of 2000 per reel, packaged in tape and reel format. The LM336Z-2.5/T7 is not radiation hardened and is not RoHS compliant.
Texas Instruments LM336Z-2.5/T7 technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Mount | Through Hole |
| Output Voltage | 2.49V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
