
Dual-output, 600mA DC/DC buck converter IC with 90% efficiency. Features fixed 1.8V output voltage and 2.7V to 5.5V input voltage range. Surface mount package with 0.8mm height, 5mm length, and 4mm width. Includes synchronous rectification and operates from -30°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3370SD-3806/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3370SD-3806/NOPB technical specifications.
| Efficiency | 90% |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 600mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3370SD-3806/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
