
The LM3370SDX-3021/NOPB is a dual DC/DC controller with a fixed output voltage of 3.3V and a maximum output current of 600mA. It operates from an input voltage range of 2.7V to 5.5V and is suitable for surface mount applications. The device has a maximum operating temperature range of -30°C to 85°C and is compliant with RoHS regulations. It features a synchronous rectifier and a quiescent current of 600uA.
Sign in to ask questions about the Texas Instruments LM3370SDX-3021/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3370SDX-3021/NOPB technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3370SDX-3021/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
