
The LM3370SDX-3621/NOPB is a dual output DC/DC controller from Texas Instruments. It operates within a temperature range of -30°C to 85°C and has a maximum input voltage of 5.5V. This device is RoHS compliant and features a synchronous rectifier. It is available in a surface mount package and is suitable for use in power management applications.
Sign in to ask questions about the Texas Instruments LM3370SDX-3621/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3370SDX-3621/NOPB technical specifications.
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3370SDX-3621/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
