
Dual Synchronous Step-Down DC-DC Converter with Dynamic Voltage Scaling Function 20-DSBGA -30 to 85
Sign in to ask questions about the Texas Instruments LM3370TL-3006/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3370TL-3006/NOPB technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Cut Tape |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3370TL-3006/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
