
The LM3370TL-3206/NOPB is a 2-channel DC/DC controller with a fixed output voltage of 1.8V and a maximum output current of 600mA. It operates from a supply voltage of 5.5V and has a quiescent current of 600uA. The device is packaged in a VFBGA, BGA20,4X5,20 package and is suitable for surface mount applications. It is RoHS compliant and has an operating temperature range of -30°C to 85°C.
Texas Instruments LM3370TL-3206/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3370TL-3206/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
