
Adjustable negative linear voltage regulator, offering a 500mA output current with a wide adjustable output voltage range from -1.2V to -37V. Features a low dropout voltage of 2.4V and a maximum input voltage of -50V. Operates across a broad temperature range of -55°C to 125°C. Housed in a TO-39 through-hole package, this RoHS compliant component provides 2W of power dissipation.
Sign in to ask questions about the Texas Instruments LM337H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM337H/NOPB technical specifications.
| Package/Case | TO-39 |
| Dropout Voltage | 2.4V |
| Lead Free | Lead Free |
| Length | 8.255mm |
| Max Input Voltage | -50V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Packaging | Bulk |
| Polarity | Negative |
| Power Dissipation | 2W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 4.445mm |
| Width | 8.255mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM337H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
