Texas Instruments LM337HVH technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 47 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM337HVH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.