
The LM337HVH/NOPB is a single-channel linear voltage regulator with a maximum output voltage of -47V and an output current of 500mA. It is packaged in a TO-39-3 package and is designed for through-hole mounting. The device operates within a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The LM337HVH/NOPB is a lead-containing device, and it is available in bulk packaging.
Texas Instruments LM337HVH/NOPB technical specifications.
| Package/Case | TO-39-3 |
| Lead Free | Contains Lead |
| Min Current Limit | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | -47V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM337HVH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
