
The LM337HVKSTEEL/NOPB is a negative linear voltage regulator with an adjustable output voltage range of 1.2V to 47V and a maximum output current of 1.5A. It is packaged in a TO-3 package and is designed for through-hole mounting. The device operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The LM337HVKSTEEL/NOPB has a power supply rejection ratio of 77dB and is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Lead Free | Contains Lead |
| Min Current Limit | 1.5A |
| Max Input Voltage | -50V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | -47V |
| Min Output Voltage | -1.2V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -47V |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
