The LM337KC3 is a 3-terminal adjustable linear regulator from Texas Instruments. It has a single output with a minimum voltage of -1.2V and a maximum voltage of -37V, and can supply a maximum current of 1.5A. The device is adjustable and has an operating temperature range of 0°C to 125°C. It is packaged in a SIP-3 package.
Texas Instruments LM337KC3 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | -1.2 |
| Output Voltage1-Max | -37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.