
Adjustable negative linear voltage regulator, offering a 1.5A output current with a 2V dropout voltage. Features a maximum input voltage of -40V and an adjustable output voltage range down to -37V. This surface mount component is housed in a TO-263-3 package, operating from 0°C to 125°C. Designed with a 1.5mA quiescent current and a reference voltage of -1.287V, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM337KTTRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM337KTTRG3 technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reference Voltage | -1.287V |
| RoHS Compliant | Yes |
| Series | LM337 |
| Weight | 0.050897oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM337KTTRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
