
Adjustable negative linear voltage regulator IC, TO-92 package, 3-pin configuration. Features adjustable output voltage from -1.2V to -37V with a maximum output current of 100mA. Operates with input voltages between -4.2V and -40V, offering a maximum power dissipation of 625mW. Through-hole mounting, suitable for a wide operating temperature range of -25°C to 125°C.
Texas Instruments LM337LZ technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1A |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | -1.2V |
| Min Output Voltage | -37V |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -1.2V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Polarity | Negative |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | No |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM337LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
