
Adjustable negative linear voltage regulator, 100mA output current, with a TO-226-3 package. Features a minimum input voltage of -4.2V and a maximum input voltage of -40V. Offers an adjustable output voltage range from -1.2V to -37V, with a dropout voltage of 115mV. Operates within a temperature range of -25°C to 100°C and has a maximum power dissipation of 625mW. This through-hole mount component is RoHS compliant and supplied on tape and reel.
Texas Instruments LM337LZ/LFT3 technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 115mV |
| Lead Free | Lead Free |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -1.2V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM337LZ/LFT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
