
Adjustable negative linear voltage regulator, 100mA output current, with a dropout voltage of 115mV. Features a wide input voltage range from -3V to -40V and an output voltage adjustable from -1.2V to -37V. Operates across a temperature range of -25°C to 100°C. Packaged in a TO-92 through-hole mount configuration. RoHS compliant and lead-free.
Texas Instruments LM337LZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1A |
| Dropout Voltage | 115mV |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Current Limit | 100mA |
| Max Input Voltage | -4.2V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | -1.2V |
| Min Output Voltage | -37V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -1.2V |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM337 |
| Termination | Through Hole |
| Tolerance | 3% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM337LZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
