
The LM337LZLFT4 is a negative adjustable linear voltage regulator with a maximum output current of 100mA and a maximum power dissipation of 625mW. It operates over a temperature range of -25°C to 125°C and is available in a TO-92 package. The device is not radiation hardened and contains lead, making it non-lead free. It is suitable for use in applications requiring a stable output voltage.
Texas Instruments LM337LZLFT4 technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 3mV |
| Lead Free | Contains Lead |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -1.2V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| Series | LM337L |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM337LZLFT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
