
Adjustable negative linear voltage regulator, 1.5A output current, with a TO-220 package for through-hole mounting. Features a wide input voltage range from -4.2V to -50V and an adjustable output voltage from -1.2V to -37V. Offers a maximum power dissipation of 20W and a dropout voltage of 1.9V. Operates across a temperature range of -40°C to 125°C, with a PSRR of 77dB.
Texas Instruments LM337T technical specifications.
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 1.9V |
| Lead Free | Contains Lead |
| Max Input Voltage | -50V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Dissipation | 20W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM337T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
