
1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125
Sign in to ask questions about the Texas Instruments LM337T/LF01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM337T/LF01 technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2.4V |
| Lead Free | Contains Lead |
| Max Input Voltage | -50V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | -1.287V |
| RoHS Compliant | Yes |
| Series | LM337-N |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM337T/LF01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
