
Adjustable negative linear voltage regulator, 1.5A output current, with a maximum input voltage of -40V and a minimum input voltage of -4.2V. Features a 2.4V dropout voltage, 1.5A minimum current limit, and an adjustable output voltage range from -1.2V to -37V. Operates within a temperature range of 0°C to 125°C, housed in a TO-220 package for through-hole mounting. Offers 77dB power supply rejection ratio and 3mA quiescent current.
Sign in to ask questions about the Texas Instruments LM337T/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM337T/NOPB technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2.4V |
| Height | 8.89mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Dissipation | 20W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.287V |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM337T/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
