
Adjustable positive linear voltage regulator with a 5A output current capability. Features a maximum input voltage of 40V and a dropout voltage of 2.7V. Operates within a temperature range of 0°C to 125°C and is housed in a TO-220 package for through-hole mounting. Offers an adjustable output voltage from 1.24V up to 32V.
Texas Instruments LM338T technical specifications.
| Package/Case | TO-220 |
| Current Rating | 5A |
| Dropout Voltage | 2.7V |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.24V |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 25W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM338T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
