
Adjustable positive linear voltage regulator with a 5A output current capability. Features a maximum input voltage of 40V and a minimum output voltage of 1.24V, adjustable up to 32V. Offers a low dropout voltage of 3mV and a quiescent current of 3mA. Packaged in a TO-220 through-hole mount, this RoHS compliant component operates from 0°C to 125°C with a maximum power dissipation of 25W.
Sign in to ask questions about the Texas Instruments LM338T/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM338T/NOPB technical specifications.
| Package/Case | TO-220 |
| Current Rating | 5A |
| Dropout Voltage | 3mV |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.24V |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 25W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.29V |
| RoHS Compliant | Yes |
| Series | LM338 |
| Termination | Through Hole |
| Weight | 0.08113oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM338T/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
