
Quad comparator IC featuring rail-to-rail output and four independent channels. Operates with dual supply voltages from 1V to 15V, or single supply from 2V to 30V. Offers a maximum supply current of 500µA and output current per channel of 6mA. Packaged in a 14-pin SOIC surface-mount case, this component boasts a response time of 0.3µs and a voltage gain of 106.02dB. RoHS compliant and manufactured with BIPOLAR technology.
Sign in to ask questions about the Texas Instruments LM339AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM339AD technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.58mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM339A |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Voltage Gain | 106.02dB |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM339AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
