
Quad Comparator IC, general purpose, featuring low power consumption with a quiescent current of 2.5mA and a supply current of 2mA. Offers low offset voltage of 2mV and input bias current of 250nA. Operates with dual supply voltages from 1V to 9V, or single supply from 2V to 36V, with a maximum dual supply of 18V. Packaged in a 14-SOIC surface mount case, this component boasts a 0.5µs propagation delay and 1.3µs response time, with TTL output compatibility and CMOS output compatibility. Rated for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments LM339AM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM339AM/NOPB technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.45mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Power Dissipation | 760mW |
| Propagation Delay | 0.5us |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.5us |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM339AM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
