
Quad comparator IC featuring four independent channels with TTL output. Operates from a 2V to 36V supply range, offering a maximum dual supply voltage of 15V. Exhibits a maximum input offset voltage of 5mV and a response time of 0.7µs. With a 250nA input bias current and 6mA output current per channel, this through-hole component is housed in a PDIP-14 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM339AN/PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM339AN/PB technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Quiescent Current | 2.5mA |
| Response Time | 0.7us |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM339AN/PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
