
Quad comparator IC featuring four independent channels with a maximum input offset voltage of 5mV and a response time of 1.3µs. Operates with a dual supply voltage range of 1V to 15V or a single supply from 2V to 30V. Surface mountable in a 14-pin SSOP package, this component offers a 6mA output current per channel and a 20mA total output current. BIPOLAR technology ensures reliable performance within an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments LM339DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM339DBRG4 technical specifications.
| Package/Case | SSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM339 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM339DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
