Quad comparator IC featuring rail-to-rail output and a wide operating supply voltage range from 2V to 36V. This general-purpose component offers four independent channels with TTL output compatibility and a maximum output current of 16mA. Designed for through-hole mounting in a 14-pin DIP package, it operates within a temperature range of 0°C to 70°C and boasts a low input bias current of 250nA. The device utilizes BIPOLAR technology and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM339N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM339N/NOPB technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 9V |
| Height | 3.3mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole, DIP |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 28V |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Propagation Delay | 0.5us |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM339N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
