
Quad differential comparator, surface mount, in a 14-TSSOP package. Features 4 independent channels with TTL output. Operates from a 1V to 30V supply range, with a maximum supply current of 500µA. Offers a response time of 0.3µs and a voltage gain of 106.02dB. Input bias and offset current are 250nA, with an input offset voltage of 5mV. This RoHS compliant component is lead-free and operates between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments LM339PWRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM339PWRG3 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM339 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Thickness | 1mm |
| Voltage Gain | 106.02dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM339PWRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
