
TEXAS INSTRUMENTS LM3402HVEVAL LM3402HV, LED LIGHTING, EVAL BOARD
Sign in to ask questions about the Texas Instruments LM3402HVEVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3402HVEVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Voltage | 4V |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3402HVEVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
