
TEXAS INSTRUMENTS LM3402HVEVAL/NOPB EVALUATION BOARD, LM3402HV 500mA LED DRIVER
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3402HVEVAL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Voltage | 4V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3402HVEVAL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
