
Texas Instruments LM3402HVMM technical specifications.
| Package/Case | MSOP |
| Efficiency | 92% |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 10 kHz to 1000 kHz |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 73V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3402HVMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
